MPN

LTC6268IS8#PBF Analog Devices, Operational Amplifier, Op Amp, RRO, 500MHz 1 MHz, 5.25 V, 8-Pin SOIC

72 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each

PHP378.09

(exc. VAT)

PHP423.46

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
175-7417
Mfr. Part No.:
LTC6268IS8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer Unit
1 - 9PHP378.09
10 - 24PHP336.61
25 - 49PHP328.09
50 - 74PHP323.88
75 +PHP320.52



AttributeValue
Amplifier TypeOperational Amplifier
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeSingle
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage5.25 V
Typical Gain Bandwidth Product500MHz
Output TypeRail to Rail
Typical Slew Rate400V/µs
Maximum Operating Frequency1 MHz
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Length5mm
Rail to RailRail to Rail Output
Offset Voltage±4.5mV
Output Current135 mA
Dimensions5 x 3.98 x 1.49mm
Typical Voltage Gain200 V/mV
Input Voltage Range3.1 → 5.25 V
Width3.98mm
Typical Input Voltage Noise Density4.9nV/√Hz
Maximum Input Voltage5.25 V
Minimum Input Voltage3.1 V
Height1.49mm