BA3474FVJ-E2 ROHM,, Op Amp, 4MHz, 14-Pin TSSOP-B

  • RS Stock No. 171-5770
  • Mfr. Part No. BA3474FVJ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).

Operable with a single power supply
Internal phase compensation
High open loop voltage gain
Internal ESD protection
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type TSSOP-B
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 4MHz
Output Type Current
Typical Slew Rate 10V/µs
Maximum Operating Frequency 100 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Input Offset Current 75nA
Output Current 30 mA
Height 1mm
Length 5.35mm
Dimensions 5.35 x 4.4 x 1mm
Input Voltage Range ±1.5 → ±18 V, 3 → 36 V
Minimum Input Voltage ±1.5 V, 3 V
Typical Voltage Gain 100 dB
Offset Voltage 10mV
Maximum Input Voltage ±18 V, 36 V
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 32.958
(exc. VAT)
PHP 36.913
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP32.958
PHP82,395.00
*price indicative
Related Products
The LF347, LF351 and LF353 are high-speed JFET ...
Description:
The LF347, LF351 and LF353 are high-speed JFET input operational amplifiers that incorporate matched, high-voltage JFET and bipolar transistors. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
The TS921 (Single), The TS922 (Dual), TS924 (Quad) ...
Description:
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation. Rail-to-Rail input and outputLow noise: 9 nV/√HzLow Distortion 0.005%High output current: 80 mA (able ...
The TL06x, TL07x, and TL08x are operational amplifiers ...
Description:
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient. Low-Power consumption: 200 μA (TL06x, per amplifier)Wide common-mode ...
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage ...