BA82904YF-CE2 ROHM, Dual Operational, Op Amp, 500kHz, 8-Pin SOP

  • RS Stock No. 171-5748
  • Mfr. Part No. BA82904YF-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BA82904YF-C integrates two independent Op-Amps and ground sense input amplifier on a single chip. This Op-Amp has some features of high-gain, low power consumption, and can operate from 3V to 36V(single power supply). BA82904YF-C is manufactured for automotive requirements of engine control unit, electric power steering, and so on. Furthermore, it has the advantage of having an integrated EMI filter. it is suitable replacement from conventional products, and the EMI design is simple.

Single or Dual Power Supply Operation
Wide Operating Supply Voltage
Standard Op-Amp Pin-assignments
Common-mode Input Voltage Range includes Ground Level, allowing Direct Ground Sensing
Low Supply Current
High Open Loop Voltage Gain
Internal ESD Protection Circuit
Wide Operating Temperature Range
Integrated EMI filter

Specifications
Attribute Value
Amplifier Type Dual Operational
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 500kHz
Output Type Current
Typical Slew Rate 0.2V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
Height 1.5mm
Typical Voltage Gain 100 V/mV
Offset Voltage 9mV
Width 4.4mm
Maximum Input Voltage 36 V
Dimensions 5.35 x 4.4 x 1.5mm
Input Voltage Range 3 → 36 V
Length 5.35mm
Output Current 20 mA, 30 mA
Input Offset Current 50nA
Minimum Input Voltage 3 V
2500 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 2500)
PHP 25.718
(exc. VAT)
PHP 28.804
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP25.718
PHP64,295.00
*price indicative