BA2904F-E2 ROHM,, Op Amp, 500kHz, 36 V, 8-Pin SOP

  • RS Stock No. 168-2006
  • Mfr. Part No. BA2904F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications. The BA3404 in particular delivers faster speeds while reducing crossover distortion compared with the BA10358 and BA2904 models.

Operable with a single power supply
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 500kHz
Output Type Current
Typical Slew Rate 0.2V/µs
Maximum Operating Frequency 1 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Offset Voltage 7mV
Typical Voltage Gain 100 dB
Minimum Input Voltage 3 V
Width 4.4mm
Maximum Input Voltage 36 V
Input Offset Current 200nA
Output Current 20 (Sink) mA, 30 (Source) mA
Length 5mm
Dimensions 5 x 4.4 x 1.39mm
Typical Input Voltage Noise Density 40nV/√Hz
Input Voltage Range 3 → 36 V
Height 1.39mm
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 25)
PHP 25.04
(exc. VAT)
PHP 28.04
(inc. VAT)
units
Per Unit
Per Pack*
25 - 100
PHP25.04
PHP626.00
125 - 600
PHP19.588
PHP489.70
625 +
PHP15.905
PHP397.625
*price indicative
Packaging Options:
Related Products
The MIC38300 is a 3A peak, 2.2A continuous ...
Description:
The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease ...
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM ...
Description:
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM when VCC is out of toleranceAutomatically switches to battery backup supply when VCC power failure occursMonitors voltage of a lithium cell and provides advanced warning of impending battery failureSignals low-battery condition on ...
The ON Semiconductor NE5532/SE5532 are dual high-performance low ...
Description:
The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps. These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...