BU7486F-E2 ROHM,, Op Amp 1 kHz, 5.5 V, 8-Pin SOP

  • RS Stock No. 168-1956
  • Mfr. Part No. BU7486F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low voltage operation and low input bias current, making the operational amplifiers suitable for portable equipment and sensor application.

High Slew Rate
Wide Bandwidth
Low Input Bias Current
Output Full Swing

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5.5 V
Typical Slew Rate 10V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Input Voltage Range 3 → 5.5 V
Minimum Input Voltage 3 V
Typical Voltage Gain 105 dB
Offset Voltage 9.5mV
Maximum Input Voltage 5.5 V
Width 4.4mm
Input Offset Current 1pA
Output Current 8 (Source) mA, 12 (Sink) mA
Length 5mm
Dimensions 5 x 4.4 x 1.39mm
Height 1.39mm
2290 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 32.39
(exc. VAT)
PHP 36.28
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP32.39
PHP323.90
50 - 90
PHP29.452
PHP294.52
100 - 240
PHP27.011
PHP270.11
250 - 490
PHP24.912
PHP249.12
500 +
PHP24.228
PHP242.28
*price indicative
Packaging Options:
Related Products
The TSZ182 is a dual operational amplifier featuring ...
Description:
The TSZ182 is a dual operational amplifier featuring very low offset voltages with virtually zero drift versus temperature changes.The TSZ182 offers rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
General-purpose BA4558 / BA4560 / BA15218 / BA14741 ...
Description:
General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single ...
The Universal Standard family LM358 / 324, LM2904 ...
Description:
The Universal Standard family LM358 / 324, LM2904 / 2902 monolithic ICs integrate two independent op-amps and phase compensation capacitors on a single chip and feature high-gain, low power consumption, and an operating voltage range of 3[V] to 32[V] (single ...