BA4560RFV-E2 ROHM, Low Noise, Op Amp, 10MHz, 8-Pin SSOP

  • RS Stock No. 168-1892
  • Mfr. Part No. BA4560RFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

General-purpose BA4558 / BA4560 / BA15218 / BA14741 / BA15532 / BA4510 family and high-reliability BA4558R / BA4560R / BA4564R / BA4580R / BA4584 / BA4584R / BA8522R / BA2115 family integrate two or four independent Op-Amps on a single chip Especially, this series is suitable for any audio applications due to low noise and low distortion characteristics and are usable for other many applications by wide operating supply voltage range. BA4558R / BA4560R / BA4564R / BA4580R / BA4584R / BA8522R / BA2115 are high-reliability products with extended operating temperature range and high ESD tolerance.

High voltage gain, low noise, low distortion
Wide operating supply voltage
Internal phase compensation
No latch up immunity
Internal ESD protection
Human body mode (HBM) ±5000[V](Typ.)
Wide temperature range

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 10MHz
Output Type Swing
Typical Dual Supply Voltage 3V
Typical Slew Rate 4V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Dimensions 3 x 4.4 x 1.15mm
Input Offset Current 200nA
Length 3mm
Width 4.4mm
Height 1.15mm
Maximum Input Voltage ±15 V
Typical Input Voltage Noise Density 8nV/√Hz
Input Voltage Range ±4 → ±15 V
Minimum Input Voltage ±4 V
Offset Voltage 7mV
Typical Voltage Gain 100 dB
250 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 25)
PHP 27.009
(exc. VAT)
PHP 30.25
(inc. VAT)
units
Per Unit
Per Pack*
25 - 25
PHP27.009
PHP675.225
50 - 225
PHP24.353
PHP608.825
250 - 475
PHP22.007
PHP550.175
500 - 975
PHP19.868
PHP496.70
1000 +
PHP18.076
PHP451.90
*price indicative
Packaging Options: