- RS Stock No.:
- 165-4853
- Mfr. Part No.:
- MCP6242-E/MS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4853
- Mfr. Part No.:
- MCP6242-E/MS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6231/6232/6234 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 550kHz |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Typical Input Voltage Noise Density | 45nV/√Hz |
Dimensions | 3 x 3 x 0.85mm |
Height | 0.85mm |
Width | 3mm |
Length | 3mm |