LM833DR Texas Instruments, Audio, Op Amp, 16MHz, 8-Pin SOIC
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 162-6282
- Mfr. Part No.:
- LM833DR
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MX
units | Per Unit | Per Reel* |
2500 + | PHP29.75 | PHP74,375.00 |
*price indicative |
Audio Op Amps, Texas Instruments
Attribute | Value |
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 16MHz |
Typical Dual Supply Voltage | ±5 → ±18V |
Typical Slew Rate | 7V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Rail to Rail | No |
Typical Voltage Gain | 110 dB |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |