AD8538ARZ Analog Devices, Op Amp, 430kHz, 3 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 V
Typical Gain Bandwidth Product 430kHz
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Typical Voltage Gain 141 dB
Width 4mm
Height 1.5mm
Length 5mm
Rail to Rail No
Typical Input Voltage Noise Density 50nV/√Hz
Temporarily out of stock - back order for despatch 10/02/2021, delivery within 6 working days from desptach date
Price Each (In a Tube of 98)
PHP 109.364
(exc. VAT)
PHP 122.488
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP109.364
PHP10,717.672
*price indicative
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
Description:
The LTC6409 is a very high speed, low distortion, differential amplifier. Its input common mode range includes ground, so that a ground-referenced input signal can be DC-coupled, level-shifted, and converted to drive an ADC differentially. The gain and feedback resistors ...
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed ...
Description:
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT622/ LT6221/LT6222 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices ...
Precision attenuation: G = 0.4, G = 0.8Fully ...
Description:
Precision attenuation: G = 0.4, G = 0.8Fully differential or single-ended input/outputDifferential output designed to drive precision ADCsDrives switched capacitor and Σ-Δ ADCsRail-to-rail outputVOCM pin adjusts output common-mode voltageRobust overvoltage protection up to ±15 V (VS = +5 V)Single supply: ...