- RS Stock No.:
- 159-7596
- Mfr. Part No.:
- OP37EZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7596
- Mfr. Part No.:
- OP37EZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Non Compliant
Product Details
OP07/27/37 Precision Op Amps, Analog Devices
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.
Low offset voltages generally eliminate the need for external nulling
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 22 V |
Typical Gain Bandwidth Product | 63MHz |
Typical Slew Rate | 17V/µs |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 125 dB |
Dimensions | 10.29 x 7.87 x 3.56mm |
Width | 7.87mm |
Height | 3.56mm |
Length | 10.29mm |
Typical Input Voltage Noise Density | 3.5nV/√Hz |