AD8605ACBZ-REEL7 Analog Devices, Low Noise, Op Amp, RRIO, 10MHz 10 MHz, 6 V, 5-Pin WLCSP
Temporarily out of stock - back order for despatch 14/04/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 153-3219
- Mfr. Part No.:
- AD8605ACBZ-REEL7
- Manufacturer:
- Analog Devices
units | Per Unit | Per Reel* |
4000 - 4000 | PHP61.409 | PHP245,636.00 |
8000 + | PHP60.335 | PHP241,340.00 |
*price indicative |
Attribute | Value |
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 6 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 5V/µs |
Maximum Operating Frequency | 10 MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 1.33mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Input/Output |
Input Offset Current | 75pA |
Typical Voltage Gain | 120 dB |
Input Voltage Range | 2.7 → 5.5 V |
Width | 0.94mm |
Height | 0.38mm |
Minimum Input Voltage | 2.7 V |
Offset Voltage | 750µV |
Output Current | ±80 mA |
Dimensions | 1.33 x 0.94 x 0.38mm |