- RS Stock No.:
- 412-361
- Mfr. Part No.:
- AD548KNZ
- Manufacturer:
- Analog Devices
View all Op Amps
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
PHP900.68
(exc. VAT)
PHP1,008.76
(inc. VAT)
units | Per Unit |
1 + | PHP900.68 |
Packaging Options:
- RS Stock No.:
- 412-361
- Mfr. Part No.:
- AD548KNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Operational Amplifiers
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 1.8V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 117 dB |
Rail to Rail | No |
Height | 3.43mm |
Length | 9.27mm |
Width | 7.24mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
Dimensions | 9.27 x 7.24 x 3.43mm |