MCP6241-E/P Microchip,, Op Amp, RRIO, 550kHz, 3 V, 5 V, 8-Pin PDIP

  • RS Stock No. 403-018
  • Mfr. Part No. MCP6241-E/P
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP6231/6232/6234 Operational Amplifiers

Operational Amplifiers, Microchip

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 550kHz
Typical Slew Rate 0.3V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Rail to Rail Rail to Rail Input/Output
Width 6.35mm
Height 3.3mm
Length 9.27mm
Typical Input Voltage Noise Density 45nV/√Hz
Typical Voltage Gain 110 dB
Dimensions 9.27 x 6.35 x 3.3mm
Temporarily out of stock - back order for despatch 04/02/2021, delivery within 6 working days from desptach date
Price Each (In a Pack of 10)
Was PHP15.463
PHP 14.402
(exc. VAT)
PHP 16.13
(inc. VAT)
units
Per Unit
Per Pack*
10 - 10
PHP14.402
PHP144.02
20 - 90
PHP14.309
PHP143.09
100 +
PHP13.305
PHP133.05
*price indicative