IBUTTON 64KB MEMORY NV SRAM F5 MICROCAN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire and iButton devices

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F5 MicroCan
Pin Count 2
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
91 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 793.00
(exc. VAT)
PHP 888.16
(inc. VAT)
units
Per Unit
1 - 9
PHP793.00
10 - 24
PHP777.00
25 - 49
PHP696.00
50 - 74
PHP650.00
75 +
PHP636.00
Packaging Options: