NON-VOLATILE RAM,DS1225AD-150 8KX8BIT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Non-Volatile RAM, Maxim Integrated

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 64kbit
Organisation 8K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 150ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.12 x 18.29 x 9.4mm
Length 39.12mm
Width 18.29mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
104 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,083.00
(exc. VAT)
PHP 1,212.96
(inc. VAT)
units
Per Unit
1 - 4
PHP1,083.00
5 +
PHP1,062.00
Related Products
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with ...
Description:
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with ...
Description:
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.