256KBIT NV SRAM PARALLEL 5V 150NS EDIP28

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Static RAM, Maxim Integrated

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Maximum Random Access Time 150ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Length 39.37mm
Width 18.8mm
Height 9.35mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Number of Bits per Word 8bit
Number of Words 32K
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
24 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 12)
PHP 1,244.502
(exc. VAT)
PHP 1,393.842
(inc. VAT)
units
Per Unit
Per Tube*
12 - 24
PHP1,244.502
PHP14,934.024
36 - 48
PHP1,137.516
PHP13,650.192
60 - 96
PHP1,066.012
PHP12,792.144
108 +
PHP1,045.549
PHP12,546.588
*price indicative