- RS Stock No.:
- 692-5021
- Mfr. Part No.:
- SF-1206F150-2
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 692-5021
- Mfr. Part No.:
- SF-1206F150-2
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Surface Mount SinglFuse SF-1206F Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Thin film chip fuse
3216 (EIA 1206) miniature footprint
Thin film chip fuse
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 63V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.55mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Terminal Material | Tin Plated Copper/Nickel |
Dimensions | 3.1 x 1.55 x 0.6mm |