- RS Stock No.:
- 373-6308
- Mfr. Part No.:
- FCC32 501 AD
- Manufacturer:
- Kamaya
Discontinued product
- RS Stock No.:
- 373-6308
- Mfr. Part No.:
- FCC32 501 AD
- Manufacturer:
- Kamaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circuit protection element size 3216
Ideal as current surge protection element in small mobile devices, etc.
Thin at 0.6 mm high
Thin at 0.6 mm high
Standards
UL, c-UL (E176847) certification obtained
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 64V dc |
Fuse Speed | F |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |