- RS Stock No.:
- 794-3834
- Mfr. Part No.:
- 2903689
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 794-3834
- Mfr. Part No.:
- 2903689
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
REL OR2 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
Octal 8 pin base
2 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
Test Button
Mechanical switch position indicator
DC versions have freewheeling diode
2 dual throw contacts
Coil voltages 24 V dc and 24 to 230 V ac
Yellow LED indicator
Test Button
Mechanical switch position indicator
DC versions have freewheeling diode
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 35mm |
Coil Resistance | 430 Ω |
Coil Power | 80mW |
Maximum Operating Temperature | +70°C |
Series | REL-OR2/LDP- 24DC/2X21 |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Life | 20000000 (Mechanical) cycles |
Depth | 35mm |
Height | 54.5mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 240 W |
Application | Power |