- RS Stock No.:
- 789-7558
- Mfr. Part No.:
- G6RL14ASI5DC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 789-7558
- Mfr. Part No.:
- G6RL14ASI5DC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 300V |
Length | 28.5mm |
Coil Resistance | 113 Ω |
Coil Power | 220mW |
Height | 12.3mm |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Depth | 10mm |
Life | 10000000 (Mechanical) Operations |
Series | G6RL |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |