- RS Stock No.:
- 217-6863
- Mfr. Part No.:
- LZS:RT4B4R24
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP1,825.482
(exc. VAT)
PHP2,044.54
(inc. VAT)
Units | Per Unit | Per Pack* |
5 + | PHP1,825.482 | PHP9,127.41 |
*price indicative |
- RS Stock No.:
- 217-6863
- Mfr. Part No.:
- LZS:RT4B4R24
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens has plug in relay complete unit having LED module red standard plug in socket with logic isolation screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Ambient temperature for operation is -40 °C to 70 °C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Series | LZS |