- RS Stock No.:
- 195-8063
- Mfr. Part No.:
- FTR-B3SA009Z
- Manufacturer:
- Fujitsu
Discontinued product
- RS Stock No.:
- 195-8063
- Mfr. Part No.:
- FTR-B3SA009Z
- Manufacturer:
- Fujitsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DPDT 2C
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | FTR-B3 |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 10mm |
Depth | 20mm |
Height | 8.2mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Maximum Switching Power AC | 125VA |
Contact Material | Gold Plated |
Coil Resistance | 514Ω |
Isolation Coil To Contact | 1kV ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Coil Power | 280mW |