Altech MI PCB Terminal Block, Screw Cage Terminals Through Hole, Polyamide, 450 V Right Angle Male Unshrouded

  • RS Stock No. 900-2345
  • Mfr. Part No. MI-2510 (45)
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

PCB Screw Cage MI Series

The MI series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical screw cage clamp and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.

Pin Spacing: 5.08mm
Clamp Type: Screw Cage
Design: Modular

Altech Terminal Blocks

Specifications
Attribute Value
Series MI
Mounting Type Through Hole
Pitch 5.08mm
Current Rating 16A
Termination Method Screw Cage
Gender Male
Material Polyamide
Colour Green
Voltage Rating 450 V
Temporarily out of stock - back order for despatch 03/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 195.12
(exc. VAT)
PHP 218.53
(inc. VAT)
units
Per Unit
1 +
PHP195.12
Related Products
A highly flexible system of terminal blocks featuring ...
Description:
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect ...
These Varioface Compact-Line modules for D-Sub connectors have ...
Description:
These Varioface Compact-Line modules for D-Sub connectors have the same properties as standard Varioface modules but are smaller.Due to their low-profile mount of just 45 mm, they guarantee a high density in the cabinet and thus account for the trend ...
Screw-clamp connectionMale plug - flat ribbon cable connection ...
Description:
Screw-clamp connectionMale plug - flat ribbon cable connection EN 60 603-13/DIN 41651DIN EN 50178; DIN VDE 0110, pollution degree 2Ejector mechanismCompact design, clear terminal labelling and simple assemblyInsulating stripping length 7mmAlternative to pure individual wire approach.
Interconnect D-Subminiature into screw-clamp terminalsD-sub according to MIL-C-24308 ...
Description:
Interconnect D-Subminiature into screw-clamp terminalsD-sub according to MIL-C-24308 / DIN41652Compact 47 mm profileRail mount on DIN-rail TS351.5A current rating per pinStripping length, screw/tension spring 6-7mmAlternative to pure individual wire approach.