- RS Stock No.:
- 753-1857
- Mfr. Part No.:
- 20020302-D021B01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 753-1857
- Mfr. Part No.:
- 20020302-D021B01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.81mm Pitch FCI Terminal Block PCB Fixed, Spring Clamp Vertical
The FCI range of PCB Fixed, Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The dimensions of the PCB Fixed, Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these PCB Fixed Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 6A |
Wire Size | 26 → 16 AWG |
Material | Thermoplastic |
Pitch | 3.81mm |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |