- RS Stock No.:
- 666-0128
- Mfr. Part No.:
- 148-90015 HECE-5x1.5-PA66-GY (100)
- Manufacturer:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 666-0128
- Mfr. Part No.:
- 148-90015 HECE-5x1.5-PA66-GY (100)
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HelaCon Easy Connectors
This range of push-in wire connectors are used for fast, easy, reliable connection and distribution of cable and conductors in electrical housing applications within junction boxes and control panels.,Used within a typical range of housing voltage up to 450 volts.,Variety of input poles allow a high flexibility in application depending on the number of conductors and available space.,Exclusively designed for use with solid wire up to a diameter of either 1.5mm² or 2.5mm².The flexible fixing of the double spring of HelaCon Easy allows different conductor diameters in each entry without influencing the adjacent ones.,Bent, stranded or fine-stranded conductors cannot be used
Stripping length 11mm
Flammability rating UL94 V-0
Flammability rating UL94 V-0
Specifications
Attribute | Value |
---|---|
Wire Size | 0.5 → 1.5 mm² |
Number of Ways | 5 |
Series | HelaCon Plus |