Molex MUO 2.5 Connector, 6 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS Stock No. 170-3350
  • Mfr. Part No. 505596-0601
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Non-Fused Terminal Block

The Molex MUO 2.5 series 6-pole cable mount male non-fused terminal block has an electric rating of 250VAC/DC with 5A current. This termination connector replaces closed-end (CE) terminals efficiently as a grounding solution and reduces harness assembly lead time and improves reliability.

Features and Benefits

• Copper alloy is used as contact material
• Finger protection
• Operation temperature ranges between -40°C and 105°C
• Pitch size 2.5mm
• Simple water exhaust function
• Two separated retainers
• Wire gauge is 28AWG to 20AWG
• Wire tangle prevention
• Wire-to-wire plug in housing assembly

Applications

• General home appliances
• HVAC equipment

Specifications
Attribute Value
Series MUO 2.5
Number of Ways 6
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Gender Male
Wire Size 28 → 20 AWG
Material Polyamide
Colour Black
Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
4770 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 18.59
(exc. VAT)
PHP 20.82
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP18.59
PHP185.90
50 - 90
PHP17.66
PHP176.60
100 - 240
PHP15.907
PHP159.07
250 - 490
PHP14.492
PHP144.92
500 +
PHP12.403
PHP124.03
*price indicative
Related Products
HelaCon Plus is a sophisticated push-in wire connector ...
Description:
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead ...
HelaCon connectors are used for fast, easy and ...
Description:
HelaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in spring technology. HelaCon Plus Mini ...
Female plug, 90° flanged terminal blocks feature a ...
Description:
Female plug, 90° flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part ...
Female plug 90˚ terminal blocks feature a clamping-yoke ...
Description:
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and ...