Molex MUO 2.5 Connector, 4 Way/Pole, Plug In Terminals, 28 → 20 AWG Cable Mount, Polyamide, 250 V ac/dc Male

  • RS Stock No. 170-3341
  • Mfr. Part No. 505596-0401
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Non-Fused Terminal Block

The Molex MUO 2.5 series 4-pole cable mount male non-fused terminal block has an electric rating of 250VAC/DC with 5A current. This termination connector replaces closed-end (CE) terminals efficiently as a grounding solution and reduces harness assembly lead time and improves reliability.

Features and Benefits

• Copper alloy is used as contact material
• Finger protection
• Operation temperature ranges between -40°C and 105°C
• Pitch size 2.5mm
• Simple water exhaust function
• Two separated retainers
• Wire gauge is 28AWG to 20AWG
• Wire tangle prevention
• Wire-to-wire plug in housing assembly

Applications

• General home appliances
• HVAC equipment

Specifications
Attribute Value
Series MUO 2.5
Number of Ways 4
Mounting Type Cable Mount
Pitch 2.5mm
Current Rating 5A
Termination Method Plug In
Wire Size 28 → 20 AWG
Gender Male
Material Polyamide
Voltage Rating 250 V ac/dc
Colour Black
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Enclosed Yes
Contact Material Copper Alloy
Contact Plating Tin
6200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 200)
PHP 14.514
(exc. VAT)
PHP 16.256
(inc. VAT)
units
Per Unit
Per Bag*
200 - 800
PHP14.514
PHP2,902.80
1000 - 1800
PHP12.899
PHP2,579.80
2000 +
PHP11.61
PHP2,322.00
*price indicative
Related Products
SlimSeal SSL solid state lighting cable and plug ...
Description:
SlimSeal SSL solid state lighting cable and plug receptacle assemblies with a 3.50mm centreline for wire to wire applications. These SlimSeal SSL solid state lighting cable and plug receptacle assemblies are made from black UL 94V-0 polycarbonate GF with keying, ...
HelaCon Plus is a sophisticated push-in wire connector ...
Description:
HelaCon Plus is a sophisticated push-in wire connector for professional cable connections in electrical housing applications. The newly developed double spring allows easy processing of single core and multi-core conductors and will support installers especially in tricky situations like overhead ...
Female plug terminal blocks feature a clamping-yoke screw ...
Description:
Female plug terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the ...
Female plug, 90° flanged terminal blocks feature a ...
Description:
Female plug, 90° flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part ...