- RS Stock No.:
- 211-0153
- Mfr. Part No.:
- 3SE6315-0BB03
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 211-0153
- Mfr. Part No.:
- 3SE6315-0BB03
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3SE6 is a Rectangular sensor unit with RFID safety switch.Individually coded Multiple teach-in capability with M12 connector. The flush installation is possible for mechanical installation.
It has ip rating of IP65, IP67, IP69k.
Iit has positive switching function design.
Iit has positive switching function design.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 26.4V dc |
Safety Contacts | 1 |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Individually Coded |
Sensor Principle | RFID |
Range | Sirius |
Switching Distance | 10 mm, 17 mm |
Series | 3SE |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |