Pilz 512120 Series Magnetic Actuator, Polybutylene Terephthalate Housing

Subtotal (1 unit)*

PHP1,700.41

(exc. VAT)

PHP1,904.46

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,700.41

*price indicative

RS Stock No.:
340-271
Mfr. Part No.:
512120
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Actuator

Body Style

Square

Housing Material

Polybutylene Terephthalate

Sensor Principle

Magnetic

Switching Distance

12 mm

Series

512120

IP Rating

IP6K9K

Width

26mm

Standards/Approvals

CE, TÜV, EAC (Eurasian), Ecolab, UKCA, cULus Listed

Hazardous Area Certification

No

Length

36mm

Depth

13mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz actuator for the magnetic safety switch features a square design with an IP6K9K rating, providing high protection against dust and water, including high-pressure and high-temperature water jets. The operating distance depends on the specific actuator, with options of 8 mm or 12 mm. The height design is 13 mm, and the actuator operates in an ambient temperature range of -25 to 70 °C. This product is supplied as 1 actuator per unit.

CE and UKCA approved

Housing material upper part is made of PBT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy