Schmersal BNS 250 Series Magnetic Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 24V dc, NC, NO, 3 m Cable

Subtotal (1 unit)*

PHP11,730.17

(exc. VAT)

PHP13,137.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,730.17

*price indicative

RS Stock No.:
335-849
Mfr. Part No.:
BNS 250-11ZG 3,0M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Body Style

Small Body

Safety Contacts

NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Connection Type

3 m Cable

Actuator Type

Magnet

Number of Auxiliary Contacts

2

Sensor Principle

Magnetic

Safety Category

EN ISO 13849-1

Switching Current

0.01A

Terminal Type

3 m Cable

Actuator Included

No

Series

BNS 250

Switching Distance

14 mm

Switching DC Voltage

24V dc

IP Rating

IP67

Width

25mm

Standards/Approvals

BG-GS-ET-14, EN ISO 13849-1, EN IEC 60947-5-3, cULus

Depth

13mm

Hazardous Area Certification

NO

Length

33mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors are designed with a durable thermoplastic enclosure and a compact body measuring 33 mm x 25 mm x 13 mm. They support concealed mounting for a sleek installation, offer long life, and operate without mechanical wear.

Insensitive to transverse misalignment

Insensitive to soiling