Linear Technology LTC4415EDHC#PBF Ideal Diode IC, 2 Channels, 4A 16 Pin, PDFN

  • RS Stock No. 906-3322
  • Mfr. Part No. LTC4415EDHC#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Maximum Continuous Current 4A
Number of Channels per Chip 2
Internal MOSFETs Yes
Typical Switching Time 9µs
Mounting Type Surface Mount
Package Type PDFN
Pin Count 16
Quiescent Current 44µA
Reverse Leakage Current 1µA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
124 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 320.795
(exc. VAT)
PHP 359.29
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP320.795
PHP641.59
10 - 48
PHP304.755
PHP609.51
50 - 98
PHP289.515
PHP579.03
100 - 248
PHP269.275
PHP538.55
250 +
PHP254.555
PHP509.11
*price indicative
Packaging Options:
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...