- RS Stock No.:
- 751-2601
- Mfr. Part No.:
- 2320335
- Manufacturer:
- Phoenix Contact
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP65,353.44
(exc. VAT)
PHP73,195.85
(inc. VAT)
Units | Per Unit |
1 + | PHP65,353.44 |
- RS Stock No.:
- 751-2601
- Mfr. Part No.:
- 2320335
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact UPS Uninterruptable Power Supplies Batteries
Energy storage - UPS-BAT/VRLA/24DC/38AH - 2320335
For continuous monitoring and intelligent management, there is constant communication with the QUINT UPS. Thanks to automatic detection of the energy storage, and tool-free switching during operation, quick installation is possible. The QUINT UPS with IQ technology energy storage leaves the warehouse fully charged.
Features and benefits:
- Maximum buffer times
- Consists of 2 x 12 V battery modules and an electronic monitoring unit
- Lead AGM (Absorbent Glass Mat) technology
Specifications
Attribute | Value |
---|---|
Model | UPS-BAT/VRLA/24DC/38AH |
Input Voltage | 24V dc |
Current Rating | 50A |
Length | 210mm |
Width | 330mm |
Depth | 197mm |