Linear Technology LT4320HMSE#PBF Ideal Diode Controller, 4 Channels, 1.5mA 12 Pin, MSOP

  • RS Stock No. 135-6183
  • Mfr. Part No. LT4320HMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Maximum Continuous Current 1.5mA
Operating Supply Voltage Range 9 72 V
Number of Channels per Chip 4
Internal MOSFETs Yes
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Quiescent Current 1.5mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Automotive Standard AEC-Q100
99 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 427.45
(exc. VAT)
PHP 478.74
(inc. VAT)
units
Per Unit
1 - 9
PHP427.45
10 - 24
PHP372.26
25 - 49
PHP292.76
50 +
PHP276.86
Packaging Options:
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...