- RS Stock No.:
- 419-962
- Mfr. Part No.:
- WIZ100SR
- Manufacturer:
- WIZnet Inc
Discontinued product
- RS Stock No.:
- 419-962
- Mfr. Part No.:
- WIZ100SR
- Manufacturer:
- WIZnet Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Ser-to-Eth Gateway - Module w/PCB pins
WIZnet's WIZ100SR Serial to Ethernet Gateway module features:
Plug & Play Serial to Ethernet Gateway module
High stability & reliability by using W5100 WIZnet Chip, a fully-hardwired TCP/IP stack
10/100Mbps Ethernet Interface, Max. 230Kbps Serial Interface
Compact size : 50mm X 30mm
Plug & Play Serial to Ethernet Gateway module
High stability & reliability by using W5100 WIZnet Chip, a fully-hardwired TCP/IP stack
10/100Mbps Ethernet Interface, Max. 230Kbps Serial Interface
Compact size : 50mm X 30mm
Specifications
Attribute | Value |
---|---|
Supported Network Interfaces | 10/100 Ethernet, Serial |
Supported Bus Interfaces | UART |
Supply Voltage | 3.3V |
Dimensions | 30 x 50 x 12mm |
Height | 12mm |
Length | 50mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | 0 °C |
Width | 30mm |