- RS Stock No.:
- 239-5070
- Mfr. Part No.:
- 1081818
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 239-5070
- Mfr. Part No.:
- 1081818
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Wireless module has 2.4 GHz wireless transceiver. Due to high-frequency switching operations in PV systems, interference commonly occurs on communication cables. This means that interference-free monitoring of PV systems cannot always be ensured. Wireless communication in the 2.4 GHz band is immune to electromagnetic interference and is therefore ideal for use in PV systems. Using the new wireless modules, serial RS-485 cables can be easily and flexibly replaced with a secure, interference-free wireless connection.
Supply voltage range 19.2 V DC ... 30.5 V DC
Max. current consumption ≤ 48 mA (at 24 V DC, at 25 °C)
Transient surge protection Yes
Antenna connection RSMA (female)
Direction Bi-directional
Frequency 2400 MHz
Max. current consumption ≤ 48 mA (at 24 V DC, at 25 °C)
Transient surge protection Yes
Antenna connection RSMA (female)
Direction Bi-directional
Frequency 2400 MHz
Specifications
Attribute | Value |
---|---|
Transmission Length | 1200m |
Nominal Supply Voltage | 19.2 → 30.5V dc |