- RS Stock No.:
- 221-2080
- Mfr. Part No.:
- NT-4008-000-PN-C
- Manufacturer:
- Red Lion
- RS Stock No.:
- 221-2080
- Mfr. Part No.:
- NT-4008-000-PN-C
- Manufacturer:
- Red Lion
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With NT4008 Layer 2 switches, the power of PROFINET real-time data exchange meets the performance and trusted reliability only Red Lion can deliver, helping ensure the success of Industry 4.0 initiatives worldwide. Process more data from more devices in real time with Red Lions NT4008 Layer 2 PROFINET switches. Built to effortlessly manage next-generation bandwidths and speeds, NT4008 switches help both simplify and accelerate your Industry 4.0 transition to deliver powerful new competitive advantages.
Designed for performance
NT4008 Layer 2 switches feature standard 10/100/1000 copper Ethernet ports and available dual mode SFP slots on the NT 4008-DM2 series for Fast/Gigabit Ethernet copper and fiber transceivers to meet your current and future needs.
Seamless integration
Thanks to an embedded PROFINET stack and GDSML file, you can continue using standard PROFINET PLC configuration and management tools.
Manage, Control & Monitor more Profinet
Conformance Class B (CC-B) certification means NT4008 switches can be fully managed, offering real-time data exchange, alarms, and diagnostics through PROFINET tools.
Reduce costly downtime
Data exchange includes quality and asset management, allowing for proactive and predictive maintenance to help minimize equipment downtime.
MRP Certified
Both NT4008 models are available in either MRP manager or MRP client configurations.
Rugged & reliable
IP-30 metal DIN-Rail enclosures, redundant 12–58 VDC power inputs, wide -40 to 75°C operating temperature ranges, and up to 50G shock resistance handle even the most extreme conditions and circumstances.
Ready for any environment
NT4008 switches are UL Class 1, Division 2 and ATEX listed for use in hazardous and ordinary locations, ABS certified for shipboard applications and EN50155 certified for rail applications, ensuring reliable operation in nearly any environment.
Red Lion's NT4008 8-port Gigabit Managed Industrial Ethernet switches are certified to meet PROFINET PNIO v2.34 conformance class B (CC-B), RT Class 1 standards to ensure seamless integration into PROFINET networks using standard PLC configuration and management tools.
• 8-Port Gigabit Layer 2 Managed Industrial Ethernet Switch
• Eight 10/100/1000 RJ45 ports
• -40 to 75°C Operating Temperature
• Auto Sensing 10/100/1000BaseTX, Duplex and MDIX
• Store-and-forward Technology
• 12-58 VDC Dual Power Inputs
• 4k MAC Addresses
• 9k byte Jumbo Frame Support
• Configurable Alarm Contact
• Rugged Industrial IP30 Rackmount Enclosure
• Eight 10/100/1000 RJ45 ports
• -40 to 75°C Operating Temperature
• Auto Sensing 10/100/1000BaseTX, Duplex and MDIX
• Store-and-forward Technology
• 12-58 VDC Dual Power Inputs
• 4k MAC Addresses
• 9k byte Jumbo Frame Support
• Configurable Alarm Contact
• Rugged Industrial IP30 Rackmount Enclosure
Management
• Web Browser Management
• CLI: Console, Telnet
• RMON (Monitors L1 to L2 Traffic)
• sFlow
• Configuration backup/restore
• PROFINET GSDML file, PROFINET I/O parameters, I/O cyclic data
• MRP Client
• DHCP Server/Client/Relay Agent
• DHCP Snooping
• IGMP v1, v2, v3
• SNMP v1, v2c, v3
• CLI: Console, Telnet
• RMON (Monitors L1 to L2 Traffic)
• sFlow
• Configuration backup/restore
• PROFINET GSDML file, PROFINET I/O parameters, I/O cyclic data
• MRP Client
• DHCP Server/Client/Relay Agent
• DHCP Snooping
• IGMP v1, v2, v3
• SNMP v1, v2c, v3
Diagnostic
• Port Mirroring
• Syslog
• LLDP IEEE 802.1ab Link Layer Discovery Protocol
• Syslog
• LLDP IEEE 802.1ab Link Layer Discovery Protocol
Network redundancy
• PROFINET MRP
• Ring Protocol: Proprietary Ring & Chain, < 20ms recovery
• IEEE 802.1D STP, IEEE 802.1w RSTP, IEEE 802.1s, 802.1Q MSTP
• LACP/LAG: Static and Dynamic Link Aggregation:
o Up to 4 groups per switch
o Up to 8 ports per group
• Ring Protocol: Proprietary Ring & Chain, < 20ms recovery
• IEEE 802.1D STP, IEEE 802.1w RSTP, IEEE 802.1s, 802.1Q MSTP
• LACP/LAG: Static and Dynamic Link Aggregation:
o Up to 4 groups per switch
o Up to 8 ports per group
Traffic management & qos
• Priority: IEEE 802.1p QoS
• Number of queues per port: 8
• Policing, scheduling, and shaping
• QoS classification, remarking and translation
• QoS assignment via Control Lists
• WRED congestion management
• Number of queues per port: 8
• Policing, scheduling, and shaping
• QoS classification, remarking and translation
• QoS assignment via Control Lists
• WRED congestion management
VLANS
• Max VLANS: 1024
• VLAN types: Port-based VLANs:
o IEEE 802.1Q Tag based VLANs
o IEEE 802.1ad double tagging (Q in Q)
• VLAN types: Port-based VLANs:
o IEEE 802.1Q Tag based VLANs
o IEEE 802.1ad double tagging (Q in Q)
Security
• SSH, SSL, HTTPS
• SNMP v3
• Port Security: IP and MAC-based access control
• Storm Control: Multicast/Broadcast/Flooding
• Policy-based access control engine: 128 ACL rules per system
• SNMP v3
• Port Security: IP and MAC-based access control
• Storm Control: Multicast/Broadcast/Flooding
• Policy-based access control engine: 128 ACL rules per system
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
Nominal Supply Voltage | 12 → 58V dc |
Mounting | DIN Rail |
Series | NT-4008 |