Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 891-3793
  • Mfr. Part No. 2110QA4
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2110QA, 2111QA, 2112QA, 2113QA Series - VCC

A range of VCC 2110QA, 2111QA, 2112QA and 2113QA series non-replampable neon indicator lights. Available in 105-125VAC and 208-250VAC models. Low current rating whilst providing a bright indicator light, suitable for a wide range of applications.

Push fit mounted
Quick connect terminals
Secure with speed nut
Polycarbonate lens
White nylon housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 42.67 mm
Temporarily out of stock - back order for despatch 10/08/2020, delivery within 6 working days from desptach date
Price Each (In a Pack of 10)
PHP 161.163
(exc. VAT)
PHP 180.503
(inc. VAT)
units
Per Unit
Per Pack*
10 +
PHP161.163
PHP1,611.63
*price indicative
Related Products
A range of non-replaceable neon-incandescent indicator lights from ...
Description:
A range of non-replaceable neon-incandescent indicator lights from VCC. The 2150QA and 2151QA series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate lensPolished stainless steel bezelWhite nylon ...
VCC 2110A, 2111A, 2112A, 2113A and 2195A series ...
Description:
VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted ...
VCC 2120A and 2121A series non-replaceable neon lights. ...
Description:
VCC 2120A and 2121A series non-replaceable neon lights. Suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate lensWhite nylon housing.
A series of non-relampable neon indicator lights from ...
Description:
A series of non-relampable neon indicator lights from VCC. Supplied with speednut SN2089. Quick-connect, tinned brass terminals (2620QK and 2622QK series)Polycarbonate lensWhite nylon bezel and housing.