Neon Indicator Lamp, Wire Terminal, 105 → 125 V ac

  • RS Stock No. 891-3774
  • Mfr. Part No. 2152QA5
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

2150QA & 2151QA Series - VCC

A range of non-replaceable neon-incandescent indicator lights from VCC. The 2150QA and 2151QA series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure.

Polycarbonate lens
Polished stainless steel bezel
White nylon housing

Neon-Incandescent Indicator Lights

Specifications
Attribute Value
Lamp Base Wire Terminal
Voltage Rating 105 → 125 V ac
Length 41.91 mm
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 232.05
(exc. VAT)
PHP 259.90
(inc. VAT)
units
Per Unit
1 +
PHP232.05
Related Products
This LED emergency twin spot incorporates a self ...
Description:
This LED emergency twin spot incorporates a self test feature every 90 days to ensure correct operation. LED emergency lights are a cost effective replacement for old fashioned halogen twin spot fittings. Due to the low power consumption of the ...
Midget Groove filament lights, excluding type 220V is ...
Description:
Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.These lights should be used with Tschudin und Heid switch and indicator bodies.
These Osram low Voltage lamps have a very ...
Description:
These Osram low Voltage lamps have a very high optical quality. The filament lamps with no halogen can be used as film projectors lamps and as replacement for old luminaires used in the scientific area.
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES/MBC filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...