- RS Stock No.:
- 886-0380
- Mfr. Part No.:
- 26-8011
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0380
- Mfr. Part No.:
- 26-8011
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Type N Bulkhead Jack Crimp
Cinch Connectivity range of 50 ohm professional grade bulkhead N type connectors have a brass body and gold plated contact pin. The 50 ohm N type bulkhead connectors are available in a variety of configurations to suit any application.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Nickel |
Mating Type | Quick Connect |