- RS Stock No.:
- 332-7257
- Mfr. Part No.:
- R161286000W
- Manufacturer:
- Radiall
- RS Stock No.:
- 332-7257
- Mfr. Part No.:
- R161286000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Jack Crimp
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Non-magnetic and corrosion resistant
Wear and scratch resistant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG165, RG213 |
Operating Frequency | 0 → 11GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Bronze |
Maximum Operating Temperature | 155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |