Maxim MAX3160CAP+, Multiprotocol Transceiver 1/2-TX 1/2-RX 2-TRX, 10MBps, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Transmitters 1 (RS-422), 1 (RS-485), 2 (RS-232)
Number of Receivers 1 (RS-422), 2 (RS-232)
Number of Transceivers 2
Number of Drivers per Line 1 (RS-232), 1 (RS-422), 256 (RS-485)
Number of Receivers per Line 1 (RS-232), 10 (RS-422), 256 (RS-485)
Data Rate 10Mbps
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards EIA/TIA-233, EIA/TIA-485, RS-232, RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 3.3 V, 5 V
Width 5.38mm
Minimum Operating Temperature 0 °C
Length 7.33mm
Dimensions 7.33 x 5.38 x 1.78mm
Height 1.78mm
Maximum Operating Temperature +70 °C
34 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 729.01
(exc. VAT)
PHP 816.49
(inc. VAT)
units
Per Unit
1 - 9
PHP729.01
10 - 49
PHP672.06
50 - 99
PHP623.36
100 - 249
PHP581.24
250 +
PHP544.45
Packaging Options: