, Multiprotocol Transceiver

  • RS Stock No. 153-3509
  • Mfr. Part No. LTC1334CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Other Line Drivers, Linear Technology

Specifications
Attribute Value
Number of Transmitters 2 (RS-485), 4 (RS-232)
Number of Receivers 2 (RS-485), 4 (RS-232)
Number of Transceivers 4
Number of Drivers per Line 1 (RS-232), 32 (RS-485)
Number of Receivers per Line 1 (RS-232), 32 (RS-485)
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 28
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Interface Standards EIA-562, RS-232, RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 5 V
Height 2.34mm
Width 7.6mm
Dimensions 18.08 x 7.6 x 2.34mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 18.08mm
81 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 27)
PHP 1,012.293
(exc. VAT)
PHP 1,133.768
(inc. VAT)
units
Per Unit
Per Tube*
27 +
PHP1,012.293
PHP27,331.911
*price indicative