- RS Stock No.:
- 825-9446
- Mfr. Part No.:
- BTS452RATMA1
- Manufacturer:
- Infineon
15 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP129.96
(exc. VAT)
PHP145.56
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 20 | PHP129.96 | PHP649.80 |
25 - 95 | PHP126.058 | PHP630.29 |
100 - 245 | PHP122.276 | PHP611.38 |
250 - 495 | PHP118.608 | PHP593.04 |
500 + | PHP115.052 | PHP575.26 |
*price indicative |
- RS Stock No.:
- 825-9446
- Mfr. Part No.:
- BTS452RATMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Dimensions | 6.5 x 6.22 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |