- RS Stock No.:
- 802-1787
- Mfr. Part No.:
- NS5B1G384DFT2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 28/10/2024, delivery within 10 working days from desptach date
Price Each (In a Pack of 100)
PHP6.201
(exc. VAT)
PHP6.945
(inc. VAT)
units | Per Unit | Per Pack* |
100 - 100 | PHP6.201 | PHP620.10 |
200 - 400 | PHP6.195 | PHP619.50 |
500 - 900 | PHP6.19 | PHP619.00 |
1000 - 1900 | PHP4.796 | PHP479.60 |
2000 + | PHP4.79 | PHP479.00 |
*price indicative |
- RS Stock No.:
- 802-1787
- Mfr. Part No.:
- NS5B1G384DFT2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |