- RS Stock No.:
- 802-1673
- Mfr. Part No.:
- NLAST4599DTT1G
- Manufacturer:
- onsemi
4600 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Tape of 50)
PHP18.90
(exc. VAT)
PHP21.17
(inc. VAT)
Units | Per Unit | Per Tape* |
50 - 50 | PHP18.90 | PHP945.00 |
100 - 200 | PHP15.979 | PHP798.95 |
250 - 450 | PHP14.638 | PHP731.90 |
500 - 950 | PHP14.486 | PHP724.30 |
1000 + | PHP13.305 | PHP665.25 |
*price indicative |
- RS Stock No.:
- 802-1673
- Mfr. Part No.:
- NLAST4599DTT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | TSOP |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |