- RS Stock No.:
- 797-9231
- Mfr. Part No.:
- DG202CJ+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 797-9231
- Mfr. Part No.:
- DG202CJ+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |