- RS Stock No.:
- 731-6983
- Mfr. Part No.:
- BU4051BCF-E2
- Manufacturer:
- ROHM
20 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 5)
PHP59.76
(exc. VAT)
PHP66.93
(inc. VAT)
units | Per Unit | Per Pack* |
5 - 45 | PHP59.76 | PHP298.80 |
50 - 245 | PHP57.97 | PHP289.85 |
250 - 495 | PHP56.232 | PHP281.16 |
500 + | PHP54.544 | PHP272.72 |
*price indicative |
- RS Stock No.:
- 731-6983
- Mfr. Part No.:
- BU4051BCF-E2
- Manufacturer:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
4000 Family, ROHM
4000 CMOS Logic Family, ROHM Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10 x 4.4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |