- RS Stock No.:
- 709-2047
- Mfr. Part No.:
- SN74HC157N
- Manufacturer:
- Texas Instruments
120 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP45.70
(exc. VAT)
PHP51.18
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP45.70 | PHP457.00 |
20 - 40 | PHP44.327 | PHP443.27 |
50 - 90 | PHP42.996 | PHP429.96 |
100 - 190 | PHP41.704 | PHP417.04 |
200 + | PHP40.452 | PHP404.52 |
*price indicative |
- RS Stock No.:
- 709-2047
- Mfr. Part No.:
- SN74HC157N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |