- RS Stock No.:
- 540-3533
- Mfr. Part No.:
- MAX325CSA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3533
- Mfr. Part No.:
- MAX325CSA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |