- RS Stock No.:
- 540-0275
- Mfr. Part No.:
- TC74HC4051AP(F)
- Manufacturer:
- Toshiba
90 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP42.472
(exc. VAT)
PHP47.569
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP42.472 | PHP212.36 |
25 - 120 | PHP41.408 | PHP207.04 |
125 - 245 | PHP40.372 | PHP201.86 |
250 + | PHP39.364 | PHP196.82 |
*price indicative |
- RS Stock No.:
- 540-0275
- Mfr. Part No.:
- TC74HC4051AP(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |